76165-9806

Heilind Number:MOL76165-9806
Manufacturer:Molex
Manufacturer Number:76165-9806
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 8 Columns, 72 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-9806
Series:76165
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Part Aliases:0761659806
SKU:MOL76165-9806

Detailed Description

Enhance your vertical backplane connectivity with our Impact 100 Ohm 3 Pair Header. Featuring a right guide and left endwall configuration, this high-performance connector offers 8 columns and 72 circuits for seamless integration. With a pin length of 4.50mm and plated through-hole dimension of 0.39mm, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, this lead-free connector is RoHS compliant, meeting stringent environmental standards. Ideal for board-to-board applications, it guarantees secure and efficient connectivity in diverse electronic setups.