76165-9807

Heilind Number:MOL76165-9807
Manufacturer:Molex
Manufacturer Number:76165-9807
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 8 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-9807
Series:76165
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Part Aliases:0761659807
SKU:MOL76165-9807

Detailed Description

Enhance your connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Designed for efficiency, this header features a Right Guide, Left Endwall, and 8 Columns for a total of 72 Circuits. With a Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm, it ensures secure and reliable connections. The Lead-Free construction meets environmental standards, while the gold contact plating guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -55°C to 85°C, it's a versatile solution for various applications. With a pitch of 1.9mm, .75A amperage, and ROHS compliance, this header is a vital component in any PCB connectivity setup.