76170-2020

Heilind Number:MOL76170-2020
Manufacturer:Molex
Manufacturer Number:76170-2020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Left Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.39mm, Tin (Sn), Lead (Pb)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76170-2020
Color:Black
Series:76170 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:90
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:3
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:90
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin-Lead
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761702020
SKU:MOL76170-2020

Detailed Description

Experience efficient connectivity with our Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle. Featuring a left-guided design with 10 columns and 90 circuits, this receptacle is optimized for high-performance applications. Crafted with plated through-hole technology and tin (Sn) lead material, it ensures reliable and durable connections. The 0.39mm dimension and 1.9mm pitch accommodate seamless integration, while the high-temperature thermoplastic construction guarantees robustness. With a maximum voltage of 30V AC/DC and an amperage of .75A, it meets stringent industry standards for power and signal transmission. Gold-plated contact mating areas, along with compliant pin termination, enhance signal integrity. Ideal for PCB assemblies, this component is a versatile solution for board-to-board configurations, backplane connections, and more. Rest assured of its quality and performance, as it complies with relevant UL agency certifications and offers an electrical model for easy integration. Elevate your connectivity solutions with this Impact daughtercard receptacle.