76170-3006

Heilind Number:MOL76170-3006
Manufacturer:Molex
Manufacturer Number:76170-3006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.46mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76170-3006
Series:76170
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Part Aliases:0761703006
SKU:MOL76170-3006

Detailed Description

Enhance your circuit connections with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Designed for optimal performance, this receptacle features a Left Guided orientation, 6 Columns, and 54 Circuits for seamless integration. With a Plated Through Hole Dimension of 0.46mm and Lead Free construction, it ensures reliability while meeting environmental standards. Suitable for a variety of applications, it offers secure termination with Through Hole - Compliant Pin technology and Gold contact plating. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees durability and stability. Perfect for your connectivity needs, this receptacle is RoHS compliant and a valuable addition to any setup. Explore its potential in our Backplane Connectors range.