| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-3026 |
| Series: | 76170 |
| Amperage: | .75 A |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Part Aliases: | 0761703026 |
| SKU: | MOL76170-3026 |
76170-3026
Specifications
Detailed Description
Elevate your connectivity with our Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a left-guided design, 16 columns, and 144 circuits, this high-performance component ensures seamless signal transmission. With a plated through-hole dimension of 0.39mm and lead-free construction, it meets stringent environmental standards. Its through-hole compliant pin termination method guarantees secure attachment, while gold contact plating enhances conductivity. Operating efficiently in a wide temperature range from -55°C to 85°C, it's perfect for diverse applications. Trust in our reliable Backplane Connector for optimal performance in your PCB setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512779 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download | |||
| 12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 08/10/2017 | 502850 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

