| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-3536 |
| Color: | Black |
| Series: | 76170 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 54 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 54 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0761703536 |
| SKU: | MOL76170-3536 |
76170-3536
| Heilind Number: | MOL76170-3536 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76170-3536 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position E, Lead Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle. Designed for optimal performance, this receptacle features a left guided orientation, 6 columns, and 54 circuits, all housed in a durable black casing. With plated through hole dimensions of 0.39mm and a lead-free construction, it ensures reliable connectivity while meeting environmental standards. The polarizing key position E and contact termination plating with Tin guarantee secure mating, while the high-performance alloy (HPA) contact material and gold plating in the mating area ensure efficient signal transmission. Whether in industrial or commercial applications, this PCB receptacle is a versatile and essential component for your connectivity needs.

