| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-3538 |
| Color: | Black |
| Series: | 76170 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761703538 |
| SKU: | MOL76170-3538 |
76170-3538
| Heilind Number: | MOL76170-3538 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76170-3538 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Left Guided, 8 Columns, 72 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position E, Lead Free
More >>Specifications
Detailed Description
Enhance connectivity with this Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, featuring a Left Guided design for precise alignment. With 8 columns and 72 circuits, it offers reliable performance in demanding applications. The plated through hole construction ensures secure attachment, while the 0.39mm dimension and Polarizing Key Position E facilitate easy installation. Crafted from High Temperature Thermoplastic and High Performance Alloy (HPA), it guarantees durability. With a pitch of 1.9mm and voltage rating of 30V AC/DC, it meets high-speed data transmission needs. Gold plating in the contact mating area ensures excellent conductivity, while Tin termination offers corrosion resistance. RoHS compliant and UL agency certified, it adheres to stringent quality standards. Perfect for PCB applications, this connector is a valuable addition to your setup.

