| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-4010 |
| Color: | Black |
| Series: | 76170 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 90 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761704010 |
| SKU: | MOL76170-4010 |
76170-4010
| Heilind Number: | MOL76170-4010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76170-4010 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Right Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.46mm, Tin (Sn), Lead (Pb)
More >>Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, featuring a Right Guided orientation and 10 Columns for efficient circuit management. With 90 Circuits and Through Hole termination, this receptacle ensures secure and reliable connections. Crafted from High Temperature Thermoplastic in a sleek Black finish, it guarantees durability and performance. Operating at a voltage of 30 V AC/DC and amperage of .75 A, it's suitable for various applications. The plated Gold contact mating area and High Performance Alloy (HPA) contact material optimize conductivity, while the 1.9 mm pitch and 25 Gb/s data rate support high-speed transmission. Certified E29179 by UL agency, this component meets quality standards. Whether used in Conventional, Coplanar, or Daughtercard configurations, it offers versatility in design. Perfect for backplane connectors and board-to-board connections, it's a reliable solution for your electronic needs.

