| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-4020 |
| Color: | Black |
| Series: | 76170 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 90 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761704020 |
| SKU: | MOL76170-4020 |
76170-4020
| Heilind Number: | MOL76170-4020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76170-4020 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Right Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.39mm, Tin (Sn), Lead (Pb)
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle. Designed for optimal performance, this receptacle features a right guided orientation, 10 columns, and 90 circuits for seamless integration. With plated through hole termination and a contact material of High Performance Alloy (HPA), it ensures reliable conductivity. Operating at .75 A and 30 V AC/DC, it offers versatility for various applications. The compact design, with a pitch of 1.9 mm and a tail length of 1.2 mm, makes it suitable for high-density PCB layouts. Gold plating on the contact mating area and a mating cycle of 200 guarantee durability and longevity. RoHS compliant and UL agency certified, it meets stringent quality standards. Perfect for board-to-board configurations, backplane connectors, and more, this receptacle is a vital component for your electronic assemblies.

