| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-5110 |
| Color: | Black |
| Series: | 76170 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 90 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761705110 |
| SKU: | MOL76170-5110 |
76170-5110
| Heilind Number: | MOL76170-5110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76170-5110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Right Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.46mm, Polarizing Key Position A, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Designed for optimal performance, this connector features a Right Guided orientation, 10 Columns, and 90 Circuits for seamless integration. With Through Hole termination and High Performance Alloy (HPA) contacts plated in Gold, it ensures reliable conductivity. The compact 1.9mm pitch and 1.2mm tail length make it perfect for high-speed applications, supporting data rates up to 25 Gb/s. Operating in a wide temperature range from -55 to 85 °C, it's suitable for diverse environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Ideal for backplane and board-to-board configurations, this connector guarantees secure and efficient connections every time. Elevate your electronics assembly with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

