76170-5136

Heilind Number:MOL76170-5136
Manufacturer:Molex
Manufacturer Number:76170-5136
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Right Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76170-5136
Color:Black
Series:76170 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:54
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:Yes
Component Type:PCB Receptacle
Number of Pairs:3
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:54
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:6
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0761705136
SKU:MOL76170-5136

Detailed Description

Enhance your connectivity with our Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle. This high-performance component features 6 columns and 54 circuits, providing reliable signal transmission. Crafted with a plated through hole design and made of durable materials, it ensures longevity and stability in your PCB connections. With a contact material of High Performance Alloy (HPA) and gold plating in the mating area, you can count on superior conductivity. Designed for ease of installation, its right-angle orientation and through-hole termination method offer convenience in assembly. Whether for industrial or commercial applications, this PCB receptacle guarantees efficient performance, even in demanding environments. Upgrade your connectivity solutions with this essential component.