76170-5138

Heilind Number:MOL76170-5138
Manufacturer:Molex
Manufacturer Number:76170-5138
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Right Guided, 8 Columns, 72 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position B, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76170-5138
Color:Black
Series:76170 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:Yes
Component Type:PCB Receptacle
Number of Pairs:3
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761705138
SKU:MOL76170-5138

Detailed Description

Enhance your connectivity with the Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle. Featuring a sleek black design, this high-performance connector boasts 72 circuits and 8 columns, ensuring efficient data transmission. With a plated through-hole dimension of 0.39mm and a lead-free construction, it meets stringent environmental standards. The right-guided orientation and polarizing key position B offer easy and secure installation. Made from high-temperature thermoplastic and high-performance alloy, it guarantees durability and reliability. Ideal for PCB applications, this receptacle supports a data rate of 25 Gb/s and a voltage of 30V AC/DC. Whether for conventional, coplanar, or daughtercard setups, its versatile design accommodates various board-to-board configurations. With gold plating in the contact mating area and a mating cycle of 200, it ensures stable and long-lasting performance. Trust in its UL agency certification and electrical model compliance for added peace of mind. Elevate your connectivity solutions with this essential component.