76277-0005

Heilind Number:MOL76277-0005
Manufacturer:Molex
Manufacturer Number:76277-0005
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GbX I-Trac 11 Row x 5 Columns Protective Header Cover for 1.85mm by 3.70mm Pitch, GbX I-Trac Vertical Header Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76277-0005
Series:76277 - GbX I-Trac
Connector Type:GbX I-Trac
Number of Rows:11
Orientation:Vertical
Keying:No
Component Type:Cover
Data Rate:12 Gb/s
Packaging:Bag
Mating Cycles:200
PCB Locator:No
Shielded:No
Polarized to PCB:No
Number of Columns:5
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Part Aliases:0762770005
SKU:MOL76277-0005

Detailed Description

Protect valuable electronics with the GbX I-Trac 11 Row x 5 Columns Protective Header Cover, designed for seamless integration with 1.85mm by 3.70mm Pitch connectors. Part of the GbX I-Trac Vertical Header Module series, this cover ensures optimal performance and longevity for your devices. With a durable construction and a stackable design, it offers reliable protection in high-speed applications. RoHS compliant and featuring 200 mating cycles, it guarantees quality and durability. Ideal for Backplane, Orthogonal, and Midplane configurations, it is a versatile solution for various PCB connector needs. Keep your systems running smoothly with this essential component.