76277-0006

Heilind Number:MOL76277-0006
Manufacturer:Molex
Manufacturer Number:76277-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac 11 Row x 6 Columns Protective Header Cover for 1.85mm by 3.70mm Pitch, GbX I-Trac Vertical Header Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76277-0006
Series:76277 - GbX I-Trac
Connector Type:GbX I-Trac
Number of Rows:11
Orientation:Vertical
Keying:No
Component Type:Cover
Data Rate:12 Gb/s
Packaging:Bag
Mating Cycles:200
PCB Locator:No
Shielded:No
Polarized to PCB:No
Number of Columns:6
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Part Aliases:0762770006
SKU:MOL76277-0006

Detailed Description

Elevate your connectivity solutions with the GbX I-Trac 11 Row x 6 Columns Protective Header Cover. Specifically designed for 1.85mm by 3.70mm pitch compatibility, this cover ensures secure and efficient performance for your GbX I-Trac Vertical Header Module. With its durable construction and stackable design, it offers reliability and convenience in various board-to-board configurations, including backplane, orthogonal, and midplane setups. Compliant with RoHS standards, it guarantees environmentally-friendly operation, while its 12 Gb/s data rate capability meets high-speed connectivity needs. Trust in the GbX I-Trac series for seamless and dependable connections in your applications.