76277-0008

Heilind Number:MOL76277-0008
Manufacturer:Molex
Manufacturer Number:76277-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac 11 Row x 8 Columns Protective Header Cover for 1.85mm by 3.70mm Pitch, GbX I-Trac Vertical Header Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76277-0008
Series:76277 - GbX I-Trac
Connector Type:GbX I-Trac
Number of Rows:11
Orientation:Vertical
Keying:No
Component Type:Cover
Data Rate:12 Gb/s
Packaging:Bag
Mating Cycles:200
PCB Locator:No
Shielded:No
Polarized to PCB:No
Number of Columns:8
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Part Aliases:0762770008
SKU:MOL76277-0008

Detailed Description

Protect your GbX I-Trac Vertical Header Module with the I-Trac 11 Row x 8 Columns Protective Header Cover. Designed for 1.85mm by 3.70mm pitch connectors, this cover ensures optimal performance and longevity. With a data rate of 12 Gb/s and a durable construction, it offers reliable protection in high-speed applications. Its stackable design allows for easy integration, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for backplane, orthogonal, and midplane configurations, this cover is an essential accessory for your connectivity needs.