| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76277-0010 |
| Series: | 76277 - GbX I-Trac |
| Connector Type: | GbX I-Trac |
| Number of Rows: | 11 |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Cover |
| Data Rate: | 12 Gb/s |
| Packaging: | Bag |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to PCB: | No |
| Number of Columns: | 10 |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Part Aliases: | 0762770010 |
| SKU: | MOL76277-0010 |
76277-0010
Specifications
Detailed Description
Enhance the performance and durability of your GbX I-Trac Vertical Header Module with our Protective Header Cover. Designed for a precise fit, this cover features 11 rows by 10 columns, offering reliable protection for 1.85mm by 3.70mm pitch connectors. With a rugged construction and stackable design, it ensures secure connections in high-speed applications, accommodating a data rate of up to 12 Gb/s. Ideal for backplane, orthogonal, and midplane configurations, this cover is essential for maintaining signal integrity in your electronic systems. Trust in its quality and compatibility for your connectivity needs.

