| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76279-0310 |
| Color: | Natural |
| Series: | 76279 - Impact |
| Connector Type: | Impact |
| Number of Rows: | 9 |
| Material: | Polyester |
| Keying: | No |
| Component Type: | Cover |
| Number of Pairs: | 3-pair |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to PCB: | No |
| Number of Columns: | 10 |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Part Aliases: | 76279-0310 0762790310 |
| SKU: | MOL76279-0310 |
76279-0310
| Heilind Number: | MOL76279-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76279-0310 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 3 Pair Protective Header Cover for Vertical Header Module, 10 Column

