76279-0408

Heilind Number:MOL76279-0408
Manufacturer:Molex
Manufacturer Number:76279-0408
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 4 Pair Protective Header Cover for Vertical Header Module, 8 Column

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76279-0408
Color:Natural
Series:76279 - Impact
Connector Type:Impact
Number of Rows:12
Material:Polyester
Keying:No
Component Type:Cover
Number of Pairs:4
Packaging:Bag
PCB Locator:No
Shielded:No
Polarized to PCB:No
Number of Columns:8
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Coplanar
Part Aliases:0762790408
SKU:MOL76279-0408

Detailed Description

Protect your vertical header module with the Impact 4 Pair Protective Header Cover, designed for optimal functionality and durability. Crafted from natural polyester, this cover features 8 columns for secure attachment. Offering essential protection for your connections, it is a must-have accessory for maintaining the integrity of your setup. With a convenient bag packaging, it is easy to store and access whenever needed. Ensure reliable performance with this essential component for board-to-board configurations.