76279-0410

Heilind Number:MOL76279-0410
Manufacturer:Molex
Manufacturer Number:76279-0410
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 4 Pair Protective Header Cover for Vertical Header Module, 10 Column

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76279-0410
Color:Natural
Series:76279 - Impact
Connector Type:Impact
Number of Rows:12
Material:Polyester
Keying:No
Component Type:Cover
Number of Pairs:4-pair
Packaging:Bag
PCB Locator:No
Shielded:No
Polarized to PCB:No
Number of Columns:10
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Coplanar
Part Aliases:0762790410
SKU:MOL76279-0410

Detailed Description

Protect your Vertical Header Module with our Impact 4 Pair Protective Header Cover. Designed for 10-column headers, this cover ensures the safety and integrity of your connections. Made of durable polyester, it provides reliable protection without compromising performance. With its guide-to-mating part feature, installation is quick and hassle-free. Whether for conventional or coplanar board-to-board configurations, this cover is essential for maintaining signal integrity. RoHS compliant and available in a natural color, it's a must-have accessory for your PCB connectors.