| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76279-1612 |
| Color: | Natural (White) |
| Series: | 76279 - Impact |
| Connector Type: | Impact |
| Material: | ABS |
| Orientation: | Vertical |
| Component Type: | Cover |
| Number of Pairs: | 6 |
| Packaging: | Tray |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Number of Columns: | 12 |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Board to Board Configuration: | Conventional, Coplanar |
| Part Aliases: | 0762791612 |
| SKU: | MOL76279-1612 |
76279-1612
Specifications
Detailed Description
Shield your vertical header module with the Impact 6 Pair Protective Header Cover. Designed for 12-column configurations, this cover offers essential protection in a natural white hue. Crafted from durable ABS, it ensures longevity and reliability in various environments. With a stackable design and tray packaging for convenience, it seamlessly integrates into your setup. Perfect for board-to-board configurations, this cover is a must-have accessory for ensuring the longevity and performance of your connectors.

