76279-8410

Heilind Number:MOL76279-8410
Manufacturer:Molex
Manufacturer Number:76279-8410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 4 Pair Protective Header Cover for Vertical Header Module, 10 Column

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76279-8410
Color:Natural (White)
Series:76279 - Impact
Connector Type:Impact
Material:ABS
Orientation:Vertical
Component Type:Cover
Number of Pairs:4
Packaging:Tray
PCB Locator:No
Polarized to PCB:No
Number of Columns:10
Guide to Mating Part:No
Stackable:Yes
Board to Board Configuration:Conventional, Coplanar
Part Aliases:0762798410
SKU:MOL76279-8410

Detailed Description

Safeguard your vertical header module with the Impact 4 Pair Protective Header Cover. Made of durable ABS material in a natural white hue, this cover ensures reliable protection for your connectors. With a stackable design and 10 columns for easy installation, it offers convenience and versatility. Perfect for conventional or coplanar board-to-board configurations, it's an essential accessory for maintaining the integrity of your connections. Trust in its quality and compliance with RoHS standards for a worry-free solution. Elevate your connectivity with this essential component.