| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76285-1208 |
| Color: | Black |
| Series: | 76285 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0762851208 |
| SKU: | MOL76285-1208 |
76285-1208
| Heilind Number: | MOL76285-1208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76285-1208 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Orthogonal Header, Unguided, Open Endwall, 12 Columns, 216 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Impact 100 Ohm 6 Pair Vertical Orthogonal Header. This unguided header features an open endwall design, perfect for streamlined installations. With 12 columns and 216 circuits, it ensures efficient signal transmission. Crafted from durable materials, including High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it offers reliable performance in demanding environments. The plated through hole termination method and pin length of 5.50mm guarantee secure connections. Operating at a voltage of 30V AC/DC and with an amperage of .75A, it's suitable for various applications. With a pitch of 1.9mm, it supports high-speed data rates up to 25 Gb/s. Gold plated contact mating areas and a mating cycle of 200 ensure long-lasting quality. Whether for PCB or backplane connections, this header is a versatile solution for your connectivity needs. Non-RoHS compliant.

