76285-1224

Heilind Number:MOL76285-1224
Manufacturer:Molex
Manufacturer Number:76285-1224
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Orthogonal Header Unguided, Dual Endwall, 12 Columns, 216 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76285-1224
Color:Black
Series:76285 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:216
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:216
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):3 mm
Number of Columns:12
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm, 2.15 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0762851224
SKU:MOL76285-1224

Detailed Description

Enhance your connectivity with this high-performance 6 Pair Vertical Orthogonal Header Unguided. Featuring 12 columns and 216 circuits, this board-to-board connector is designed for seamless integration. With a pin length of 4.90mm and plated through hole dimensions of 0.46mm, it ensures reliable and efficient connections. The lead-free, black connector is crafted from high-temperature thermoplastic, guaranteeing durability. Operating at a voltage of 30 V AC/DC and an amperage of .75 A, it meets stringent performance standards. Each contact is made of High Performance Alloy (HPA) with gold plating for optimal conductivity. RoHS compliant and UL agency certified, this connector is a trusted solution for your PCB connectivity needs.