| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76285-3208 |
| Color: | Black |
| Series: | 76285 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0762853208 |
| SKU: | MOL76285-3208 |
76285-3208
| Heilind Number: | MOL76285-3208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76285-3208 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Orthogonal Header, Left Guided, Open Endwall, 12 Columns, 216 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with this Impact 100 Ohm 6 Pair Vertical Orthogonal Header. Designed for seamless integration, this header features a left-guided orientation with an open endwall, ideal for efficient circuit routing. With 12 columns and 216 circuits, it offers ample connectivity options for your PCB applications. The plated through-hole design ensures robust and reliable connections, with a pitch of 1.9mm for easy installation. Crafted from high-performance alloy and high-temperature thermoplastic, it guarantees durability in demanding environments. With a contact mating area plated in gold and a mating cycle of 200, it ensures consistent performance over time. Whether for industrial or commercial use, this header is a versatile solution for your connectivity needs.

