76285-5208

Heilind Number:MOL76285-5208
Manufacturer:Molex
Manufacturer Number:76285-5208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Orthogonal Header, Right Guided, Open Endwall, 12 Columns, 216 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76285-5208
Color:Black
Series:76285 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:216
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:216
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:12
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0762855208
SKU:MOL76285-5208

Detailed Description

Enhance your PCB connectivity with this Impact 100 Ohm 6 Pair Vertical Orthogonal Header. Featuring a Right Guided, Open Endwall design with 12 Columns and 216 Circuits, it ensures efficient signal transmission. The Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm guarantee secure connections. Made of High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it offers durability and reliability. With a contact_mating_area_plating of Gold and a mating cycle of 200, it ensures long-lasting performance. This connector, with a pitch of 1.9mm and a data rate of 25 Gb/s, is ideal for high-speed applications. Suitable for 1mm PCB thickness, it provides easy installation with Through Hole termination. RoHS compliant and UL agency certified, it meets industry standards for quality and environmental responsibility. Perfect for Backplane and Board to Board configurations, this connector is a versatile solution for your connectivity needs.