| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76285-7204 |
| Color: | Black |
| Series: | 76285 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 3 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0762857204 |
| SKU: | MOL76285-7204 |
76285-7204
| Heilind Number: | MOL76285-7204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76285-7204 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Orthogonal Header Left Guided, Right Endwall, 12 Columns, 216 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 6 Pair Vertical Orthogonal Header. Featuring a Left Guided, Right Endwall design with 12 columns and 216 circuits, this high-performance connector ensures efficient data transmission. With a pin length of 4.90mm and plated through hole dimension of 0.46mm, it offers secure and reliable termination. Crafted from durable materials, including High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees longevity. This connector is lead-free and RoHS compliant, making it environmentally friendly. Suitable for a variety of applications, it operates at a voltage of 30 V AC/DC and an amperage of .75 A, with a data rate of 25 Gb/s. Perfect for demanding industrial environments, it is designed for 200 mating cycles and features PCB retention for added stability. Whether for backplane or board-to-board configurations, this connector is an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | GCM 10619597 - Product Component Change. | Download | |||

