| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76285-7207 |
| Color: | Black |
| Series: | 76285 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 3 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0762857207 |
| SKU: | MOL76285-7207 |
76285-7207
| Heilind Number: | MOL76285-7207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76285-7207 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Orthogonal Header Left Guided, Right Endwall, 12 Columns, 216 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Experience high-speed data transfer with our Impact 100 Ohm 6 Pair Vertical Orthogonal Header. Designed for optimal performance, this connector features a left-guided, right endwall configuration with 12 columns and 216 circuits, ensuring seamless connectivity. With a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, it offers reliable contact and signal integrity. The lead-free, black-colored connector is built to withstand temperatures ranging from -55°C to 85°C, making it suitable for various environments. Each contact is made of high-performance alloy (HPA) with gold plating, guaranteeing efficient power transmission. Its 1.9mm pitch and 2.15mm termination method, along with a voltage rating of 30V AC/DC, meet industry standards for high-speed applications. Whether for PCB headers or backplane connectors, this component is essential for maintaining data integrity in your system. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | GCM 10619597 - Product Component Change. | Download | |||

