| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76290-3020 |
| Color: | Black |
| Series: | 76290 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard, Orthogonal, Orthogonal Direct, Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0762903020 |
| SKU: | MOL76290-3020 |
76290-3020
| Heilind Number: | MOL76290-3020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76290-3020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Right Angle Orthogonal Daughtercard, Left Guided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 6 Pair Right Angle Orthogonal Daughtercard. Crafted for efficiency, this daughtercard boasts a left-guided design with 10 columns and 180 circuits, ensuring seamless data transmission. Its plated through hole construction and lead-free composition guarantee reliability, while the high-performance alloy contact material with gold plating offers optimal signal conductivity. With a maximum operating temperature of 85°C and an impedance of 100 Ω, this PCB receptacle is suitable for various applications. Whether for telecommunications or industrial systems, this component's robust design and compliance with RoHS standards make it a dependable choice for your connectivity needs. Elevate your setups with the precision and quality of our Impact daughtercard.

