| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76290-5022 |
| Color: | Black |
| Series: | 76290 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard, Orthogonal, Orthogonal Direct, Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0762905022 |
| SKU: | MOL76290-5022 |
76290-5022
| Heilind Number: | MOL76290-5022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76290-5022 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Right Angle Orthogonal Daughtercard, Right Guided, 12 Columns, 216 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this Impact 100 Ohm 6 Pair Right Angle Orthogonal Daughtercard. Featuring a Right Guided design with 12 columns and 216 circuits, this daughtercard is engineered for optimal performance. The plated through hole construction ensures durability and reliability, with a lead-free finish for environmental consciousness. Crafted with precision, it boasts a 0.39mm dimension and is suitable for a wide range of applications. Whether for data transmission or power delivery, this daughtercard, with its gold-plated contacts and high-performance alloy material, guarantees efficient and secure connections. From its high temperature thermoplastic body to its impedance of 100 Ω, every detail is meticulously designed for quality. RoHS compliant and UL agency certified, it meets industry standards for safety and environmental responsibility. Elevate your PCB assembly with this essential component, perfect for various board-to-board configurations.

