| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76352-5002 |
| Color: | Black, Clear (Blue Tint) |
| Series: | 76352 - SFP Plus |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 320 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Gasket |
| Material: | High Temperature Thermoplastic, Polycarbonate |
| Number of Ports: | 16 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Packaging: | Tray |
| Circuit Application: | Module-to-Board |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 320 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Product Name: | SFP Plus |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0763525002 |
| Contact Detail: | 320 |
| SKU: | MOL76352-5002 |
76352-5002
Specifications
Detailed Description
Enhance your connectivity with our Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-8 Multi-Port Connector. This female connector, designed for high-speed applications, features 320 contacts in a 2-row configuration, ensuring reliable data transmission. With a .8mm pitch and through-hole termination method, it offers secure PCB mounting. The connector, with a voltage rating of 120V AC/DC and amperage of .5A, is suitable for various electronic devices. Its EMI Gasket and shielded design provide efficient electromagnetic interference protection. The connector, made of durable materials such as polycarbonate and high-temperature thermoplastic, is compliant with RoHS regulations. Ideal for module-to-board connections, it guarantees performance and longevity in demanding environments. Explore the possibilities with our SFP Plus connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

