| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76410-3607 |
| Color: | Black |
| Series: | 76410 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764103607 |
| SKU: | MOL76410-3607 |
76410-3607
| Heilind Number: | MOL76410-3607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76410-3607 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right Angle Male Header, Left Guide, Open Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 3 Pair Right Angle Male Header. Featuring a left guide, open endwall design with 16 columns and 144 circuits, this high-performance connector is a versatile solution for your PCB needs. With a pin length of 4.90mm and plated through hole dimensions of 0.39mm, it ensures secure and reliable connections. Made from durable materials and lead-free, it meets stringent quality standards. Operating efficiently in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Its gold contact plating and high-performance alloy material guarantee excellent conductivity, while its 1.9mm pitch and 25 Gb/s data rate support high-speed applications. Certified for RoHS compliance, it's environmentally friendly. Perfect for board-to-board configurations, backplane connectors, and more, this component is a must-have for your electronic projects. Upgrade your connectivity with this advanced PCB header.

