| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76410-3818 |
| Color: | Black |
| Series: | 76410 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764103818 |
| SKU: | MOL76410-3818 |
76410-3818
| Heilind Number: | MOL76410-3818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76410-3818 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Male Header, Left Guide, Open Endwall, 8 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Keying Orientation A, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 3 Pair Right-Angle Male Header. Featuring a Left Guide and Open Endwall design, this connector boasts 8 Columns and 72 Circuits for seamless integration. With a Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm, it ensures reliable performance. The Lead-Free, High Temperature Thermoplastic construction, along with Gold plating in the contact mating area, guarantees durability and efficient signal transmission. With a pitch of 1.9mm and operating voltage of 30V AC/DC, it meets high standards for power and data applications. RoHS compliant and rated for 200 mating cycles, this connector is a dependable choice for your connectivity needs.

