| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76410-5607 |
| Color: | Black |
| Series: | 76410 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764105607 |
| SKU: | MOL76410-5607 |
76410-5607
Specifications
Detailed Description
Enhance your PCB connections with our Impact 100 Ohm 3 Pair Right Angle Male Header. Featuring a right guide and open endwall design, this connector ensures precise alignment and secure attachment. With 16 columns and 144 circuits, it offers ample connectivity for your applications. The high-performance alloy contacts with gold plating guarantee reliable signal transmission, while the lead-free construction aligns with environmental standards. Operating efficiently in a wide temperature range from -55 to 85 °C, this header is suitable for various industries. Its 1.9mm pitch and 4.90mm pin length accommodate standard PCB layouts, and the through-hole termination method ensures easy installation. Whether you're designing telecommunications equipment or industrial machinery, this header is a dependable choice for high-speed data transfer at 25 Gb/s. Trust in its durability with a 200 mating cycle lifespan and RoHS compliance, making it a sustainable solution for your connectivity needs. Elevate your PCB design with this Impact Male Header, the perfect blend of performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

