76410-7807

Heilind Number:MOL76410-7807
Manufacturer:Molex
Manufacturer Number:76410-7807
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right Angle Male Header, Left Guide, Right Endwall, 8 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76410-7807
Color:Black
Series:76410 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Coplanar
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764107807
SKU:MOL76410-7807

Detailed Description

Enhance connectivity with our Impact 100 Ohm 3 Pair Right Angle Male Header, featuring a sturdy design with a Left Guide and Right Endwall for easy installation. With 8 Columns and 72 Circuits, this header ensures efficient signal transmission. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm guarantee secure connections. Crafted from High Temperature Thermoplastic and High Performance Alloy (HPA) with Gold plating, it offers durability and conductivity. Operating temperature ranging from -55 to 85 °C, it's suitable for various environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Ideal for high-speed data applications, it supports a data rate of 25 Gb/s and impedance of 100 Ω. Trust in its reliability with a mating cycle of 200 and UL agency certification. Perfect for PCB connectors, backplane setups, and coplanar configurations, this header is a versatile solution for your connectivity needs.