| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76410-9607 |
| Color: | Black |
| Series: | 76410 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 0764109607 |
| SKU: | MOL76410-9607 |
76410-9607
| Heilind Number: | MOL76410-9607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76410-9607 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Male Header, Right Guided, Left Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 3 Pair Right-Angle Male Header. Designed for optimal performance, it features a Right Guided, Left Endwall orientation with 16 Columns and 144 Circuits. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm ensure secure and reliable connections. Made with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees durability and efficiency. With a pitch of 1.9mm and a maximum voltage of 30V AC/DC, it meets high-speed data transmission requirements. RoHS compliant and suitable for various applications, this header is an essential component for your connectivity needs.

