76410-9807

Heilind Number:MOL76410-9807
Manufacturer:Molex
Manufacturer Number:76410-9807
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right-Angle Male Header, Right Guided, Left Endwall, 8 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76410-9807
Color:Black
Series:76410 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Direct
Make First / Break Last:No
Part Aliases:0764109807
SKU:MOL76410-9807

Detailed Description

Enhance your PCB connectivity with our Impact 100 Ohm 3 Pair Right-Angle Male Header. Designed for optimal performance, this header features a right guided, left endwall orientation with 8 columns and 72 circuits. Each pin boasts a plated through hole dimension of 0.39mm and a durable High Performance Alloy (HPA) contact material. With a pitch of 1.9mm and an impedance of 100Ω, it ensures reliable signal transmission at up to 25 Gb/s. The lead-free black header is compliant with RoHS standards and suitable for a wide range of applications. Its compact design, featuring a 1.4mm tail length and PCB retention, offers easy installation and secure connection. Trust in its quality construction, with gold plating in the contact mating area and a high-temperature thermoplastic housing, for lasting durability. Whether for commercial or industrial use, this component is a valuable addition to your connector arsenal.