76410-9808

Heilind Number:MOL76410-9808
Manufacturer:Molex
Manufacturer Number:76410-9808
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Right-Angle Male Header, Right Guided, Left Endwall, 8 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76410-9808
Color:Black
Series:76410 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Direct
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764109808
SKU:MOL76410-9808

Detailed Description

Enhance your PCB connectivity with our Impact 100 Ohm 3 Pair Right Angle Male Header, featuring a right-guided design with a left endwall orientation for seamless integration. Boasting 8 columns and 72 circuits, this high-performance connector ensures reliable signal transmission. With a pin length of 5.50mm and plated through-hole dimension of 0.39mm, it guarantees secure and efficient assembly. Crafted with quality materials, including High Performance Alloy (HPA) contacts with gold plating, it offers durability and optimal conductivity. Operating within a wide temperature range from -55°C to 85°C, it is suitable for various industrial applications. RoHS compliant and lead-free, it meets environmental standards without compromising on performance. Whether for telecommunications, data centers, or industrial machinery, this connector is essential for your connectivity needs.