| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76450-3107 |
| Color: | Black |
| Series: | 76450 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764503107 |
| SKU: | MOL76450-3107 |
76450-3107
| Heilind Number: | MOL76450-3107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76450-3107 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 2 Pair Right Angle Male Header, Left Guided, Open Endwall, 10 Columns, 60 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Impact Right Angle Male Header, designed for optimal performance in high-speed data transmission applications. Featuring 60 gold-plated contacts in a 2-pair configuration, this header ensures reliable signal integrity with an impedance of 100 ohms. Its high-temperature thermoplastic construction, compliant pin termination, and through-hole mounting method guarantee durability and stability in harsh operating environments. With a compact 10-column layout and a 1.9mm pitch, it offers efficient board-to-board connectivity. This RoHS-compliant component is rated for operating temperatures ranging from -55°C to 85°C, making it suitable for a wide range of industrial and commercial applications. Trust in the quality and precision of our Impact series connectors for seamless and secure interconnection solutions.

