| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76450-3607 |
| Color: | Black |
| Series: | 76450 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764503607 |
| SKU: | MOL76450-3607 |
76450-3607
| Heilind Number: | MOL76450-3607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76450-3607 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 2 Pair Right Angle Male Header, Left Guided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Impact 100 Ohm 2 Pair Right Angle Male Header. Featuring a Left Guided orientation and an Open Endwall design, this header ensures precise and efficient connections. With 16 columns and 96 circuits, it offers ample connectivity options for your PCB layout. The Pin Length of 4.90mm and Plated Through Hole Termination Method guarantee secure and reliable attachment. Crafted from High Performance Alloy with Gold plating, it ensures optimal signal transmission. Operating at temperatures ranging from -55 to 85 °C, it is suitable for a variety of environments. RoHS compliant and lead-free, it meets environmental standards without compromising performance. Perfect for high-speed data applications, this header with a 1.9mm pitch and 30V AC/DC voltage rating is an essential component for your electronic projects.

