| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76450-3608 |
| Color: | Black |
| Series: | 76450 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764503608 |
| SKU: | MOL76450-3608 |
76450-3608
| Heilind Number: | MOL76450-3608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76450-3608 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 2 Pair Right Angle Male Header, Left Guided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 2 Pair Right Angle Male Header, featuring a left-guided, open-endwall design for seamless integration. This high-performance component boasts 16 columns and 96 circuits, with a pin length of 5.50mm for secure connections. Crafted with plated through-hole technology and lead-free construction, it ensures reliable performance. The black thermoplastic body, along with gold-plated contacts, guarantees durability and efficient signal transmission. With a maximum operating temperature of 85°C and a minimum of -55°C, it's suitable for a wide range of applications. Trust in its compliance with RoHS standards, making it a sustainable choice for your projects. Perfect for PCB assemblies, this header offers 1.9mm pitch, 30V voltage rating, and 25Gb/s data rate, meeting the demands of modern electronics. Whether for industrial machinery, telecommunications, or consumer electronics, this component is essential for achieving optimal performance. Elevate your design with the reliability and quality of our Impact Male Header.

