| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76455-1107 |
| Color: | Black |
| Series: | 76455 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764551107 |
| SKU: | MOL76455-1107 |
76455-1107
| Heilind Number: | MOL76455-1107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76455-1107 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 2 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 60 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Impact 100 Ohm 2 Pair Vertical Backplane Header. Featuring a sleek black design, this high-performance connector boasts 60 gold-plated contacts, ideal for transmitting data at a blazing 25 Gb/s. With a durable construction of High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it ensures reliable operation in a wide temperature range from -55°C to 85°C. Its 10 columns and 6 rows layout, along with a 1.9mm pitch, allow for seamless integration onto your PCB. RoHS-compliant and lead-free, this header is not only efficient but also environmentally friendly. Perfect for industrial applications requiring fast and secure board-to-board connections, it's a must-have component for your electronic projects.

