76455-1118

Heilind Number:MOL76455-1118
Manufacturer:Molex
Manufacturer Number:76455-1118
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 2 Pair Vertical Backplane Header, Unguided, Left Endwall, 10 Columns, 60 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76455-1118
Color:Black
Series:76455 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:60
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:2
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764551118
SKU:MOL76455-1118

Detailed Description

Enhance your backplane connections with our Impact 100 Ohm 2 Pair Vertical Backplane Header. Featuring an unguided design with a left endwall orientation, this header boasts 10 columns and 60 circuits for efficient signal transmission. The High Performance Alloy (HPA) contact material ensures reliable conductivity, while the gold plating in the mating area offers enhanced durability. With a pitch of 1.9mm and a data rate of 25 Gb/s, this header is perfect for high-speed applications. Its high temperature thermoplastic construction and RoHS compliance guarantee both performance and environmental responsibility. Upgrade your PCB setup with this quality connector for seamless connectivity.