76455-1127

Heilind Number:MOL76455-1127
Manufacturer:Molex
Manufacturer Number:76455-1127
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 2 Pair Vertical Backplane Header, Unguided, Dual Endwall, 10 Columns, 60 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76455-1127
Color:Black
Series:76455 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:60
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:2-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764551127
SKU:MOL76455-1127

Detailed Description

Enhance your backplane connectivity with the Impact 100 Ohm 2 Pair Vertical Header. This high-performance component features an unguided design with dual endwalls, perfect for ensuring secure and efficient connections in your PCB setup. With 10 columns and 60 circuits, it offers ample room for multiple connections. The plated through-hole termination method guarantees lasting durability, while the lead-free construction is environmentally friendly. Operating seamlessly in temperatures ranging from -55°C to 85°C, this header is reliable in diverse environments. Its gold contact plating and high-performance alloy material ensure optimal conductivity, meeting the demands of high-speed data transmission up to 25 Gb/s. Designed for ease of use, it comes in a tray packaging for convenient handling. RoHS compliant and UL agency certified, this header is a trusted choice for your backplane connector needs.