76455-1607

Heilind Number:MOL76455-1607
Manufacturer:Molex
Manufacturer Number:76455-1607
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 2 Pair Vertical Backplane Header, Unguided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76455-1607
Color:Black
Series:76455 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:2-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764551607
SKU:MOL76455-1607

Detailed Description

Enhance your backplane connections with our Impact 100 Ohm 2 Pair Vertical Backplane Header. Featuring unguided, open endwall design, this header ensures seamless integration with your PCB setup. With 16 columns and 96 circuits, each connection is optimized for performance. The pin length of 4.90mm and plated through hole termination method guarantee durability and reliability in operation. Made with high-performance alloy (HPA) contacts plated in gold, it offers superior conductivity. Operating in temperatures ranging from -55 to 85°C, it's suitable for various environments. RoHS compliant and lead-free, it's also environmentally friendly. Ideal for high-speed data transmission up to 25 Gb/s, this header is a crucial component for your connectivity needs.