76455-5108

Heilind Number:MOL76455-5108
Manufacturer:Molex
Manufacturer Number:76455-5108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 2 Pair Vertical Backplane Header, Right Guide, Open Endwall, 10 Columns, 60 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76455-5108
Color:Black
Series:76455 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:60
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:2-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764555108
SKU:MOL76455-5108

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 2 Pair Vertical Header. Designed for optimal performance, this high-quality connector features a right guide, open endwall, and 10 columns for seamless integration. With 60 circuits and a pin length of 5.50mm, it offers reliable power and signal transmission. The plated through-hole design ensures secure mounting, while the lead-free construction is environmentally friendly. Operating in a wide temperature range from -55°C to 85°C, it's suitable for various applications. Trust in its durability with a high-performance alloy contact material and gold plating. Perfect for PCB assemblies, this connector is RoHS compliant and UL certified, meeting stringent quality standards. Elevate your connectivity solutions with this essential component.