76455-5608

Heilind Number:MOL76455-5608
Manufacturer:Molex
Manufacturer Number:76455-5608
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 2 Pair Vertical Backplane Header, Right Guide, Open Endwall, 16 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76455-5608
Color:Black
Series:76455 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:2-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764555608
SKU:MOL76455-5608

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 2 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right guide, open endwall, and 16 columns for secure attachment. With 96 circuits and a pin length of 5.50mm, it ensures efficient signal transmission. The plated through-hole design and high-performance alloy contacts with gold plating offer durability and reliability. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Perfect for high-speed data applications, this header is a key component for your PCB connectivity needs.