76455-7608

Heilind Number:MOL76455-7608
Manufacturer:Molex
Manufacturer Number:76455-7608
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 2 Pair Vertical Backplane Header, Left Guide, Right Endwall, 16 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76455-7608
Color:Black
Series:76455 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:2-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0764557608
SKU:MOL76455-7608

Detailed Description

Enhance your backplane connections with the Impact 100 Ohm 2 Pair Vertical Header. Featuring a left guide and right endwall design, this header boasts 16 columns and 96 circuits for efficient connectivity. With a pin length of 5.50mm and plated through-hole termination, it ensures secure attachment to your PCB. Crafted from high-performance alloy with gold plating, it guarantees reliable signal transmission. Operating within a wide temperature range from -55°C to 85°C, this header is suitable for diverse environments. Its 1.9mm pitch and 30V AC/DC voltage rating make it ideal for high-speed applications. Whether in telecommunications, industrial, or automotive settings, this header delivers superior performance. RoHS compliant and UL agency certified, it meets stringent quality and safety standards. Elevate your backplane setup with this essential component.