| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76500-1805 |
| Color: | Black |
| Series: | 76500 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 0765001805 |
| SKU: | MOL76500-1805 |
76500-1805
| Heilind Number: | MOL76500-1805 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76500-1805 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair RAM Right-Angle Header, Unguided, Open Endwall, 8 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Impact 100 Ohm 4 Pair RAM Right-Angle Header. Designed for seamless integration, this header features an unguided, open endwall configuration with 8 columns and 96 circuits. Crafted with precision, each pin boasts a length of 5.50mm and plated through hole dimensions of 0.46mm, ensuring reliable performance. Made from high-temperature thermoplastic and High Performance Alloy (HPA) contact material, it guarantees durability and efficiency. With a voltage rating of 30V AC/DC and an amperage of .75A, it meets stringent safety standards. Ideal for high-speed data transmission, it offers a data rate of 25 Gb/s, making it perfect for advanced applications. Its gold-plated contact mating area and tin termination provide optimal conductivity, while its 200 mating cycles ensure long-lasting use. Whether in industrial or commercial settings, this header is a versatile and essential component for your PCB connectivity needs.

