| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76500-1817 |
| Color: | Black |
| Series: | 76500 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765001817 |
| SKU: | MOL76500-1817 |
76500-1817
| Heilind Number: | MOL76500-1817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76500-1817 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair RAM Right Angle Header, Unguided, Left Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 4 Pair RAM Right Angle Header. Featuring an unguided design with a left endwall orientation and 8 columns, this header boasts 96 circuits for versatile applications. The Pin Length and Plated Through Hole Dimension of 4.90mm and 0.39mm, respectively, ensure secure connections. Crafted from high-performance alloy with gold plating, it guarantees reliable conductivity. With a temperature range of -55 to 85°C and a maximum operating voltage of 30V AC/DC, it's suitable for diverse environments. RoHS compliant and boasting UL agency certification, this header prioritizes safety and quality. Whether for industrial machinery or consumer electronics, its 1.9mm pitch and 25 Gb/s data rate make it a dependable choice for high-speed signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

