| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76500-3105 |
| Color: | Black |
| Series: | 76500 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 0765003105 |
| SKU: | MOL76500-3105 |
76500-3105
| Heilind Number: | MOL76500-3105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76500-3105 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair RAM Right-Angle Header, Left Guided, Open Endwall, 10 Columns, 120 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with our Impact 100 Ohm 4 Pair RAM Right-Angle Header. Designed for precision and durability, this connector features a left-guided, open endwall configuration with 10 columns and 120 circuits, ensuring seamless signal transmission. Crafted with high-performance alloy contacts and plated through-hole termination, it guarantees optimal conductivity. The black high-temperature thermoplastic body, with a vertical orientation, offers reliability in diverse operating environments. With a pitch of 1.9mm and a data rate of 25 Gb/s, it meets high-speed connectivity requirements with ease. RoHS compliant and featuring gold contact plating, this connector is not only efficient but environmentally friendly. Perfect for backplane and board-to-board configurations, it is a versatile solution for your connectivity needs.

